
NPN Bipolar Junction Power Transistor, TO-220 3 LEAD FULLPAK package. Features 450V Collector-Emitter Breakdown Voltage (VCEO) and 8A continuous collector current. Offers a maximum power dissipation of 45W and a transition frequency of 13MHz. Collector-Emitter Saturation Voltage is 300mV.
Onsemi MJF18008 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Frequency | 13MHz |
| Gain Bandwidth Product | 13MHz |
| hFE Min | 14 |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJF18008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
