
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK package. Features 450V Collector-Emitter Breakdown Voltage, 8A Max Collector Current, and 125W Max Power Dissipation. Offers 300mV Collector-Emitter Saturation Voltage and 13MHz Transition Frequency. Operates from -65°C to 150°C, with a minimum hFE of 14. Lead-free and RoHS compliant.
Onsemi MJF18008G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 13MHz |
| Height | 16.12mm |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Collector Current | 8A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJF18008G to view detailed technical specifications.
No datasheet is available for this part.
