
PNP Bipolar Power Transistor in a TO-220-3 package. Features a maximum collector current of 3A and a collector-emitter breakdown voltage of 100V. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. Operates within a temperature range of -65°C to 150°C, with a maximum power dissipation of 2W. This RoHS compliant component is supplied in a 50-unit tube.
Onsemi MJF32CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 16.12mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJF32CG to view detailed technical specifications.
No datasheet is available for this part.
