NPN bipolar power transistor featuring a TO-220-3 package for through-hole mounting. Delivers a maximum collector current of 10A and a collector-emitter breakdown voltage of 80V. Operates with a transition frequency of 50MHz and a minimum hFE of 60. Maximum power dissipation is 2W, with an operating temperature range from -55°C to 150°C.
Onsemi MJF44H11 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 60 |
| Lead Free | Contains Lead |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJF44H11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
