
PNP Darlington Bipolar Power Transistor, TO-247 package. Features 200V Collector Emitter Breakdown Voltage (VCEO), 15A Continuous Collector Current, and 150W Max Power Dissipation. Offers a 3MHz Transition Frequency and a maximum operating temperature of 150°C. This component is lead-free and RoHS compliant.
Onsemi MJH11019G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -200V |
| Weight | 0.229281oz |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJH11019G to view detailed technical specifications.
No datasheet is available for this part.
