
Onsemi MJH11021 technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJH11021 to view detailed technical specifications.
No datasheet is available for this part.