
PNP Darlington Bipolar Power Transistor, TO-247 package, featuring a 100V Collector Emitter Voltage (VCEO) and 100V Collector Base Voltage (VCBO). This component offers a continuous collector current of 20A, with a maximum power dissipation of 160W. It operates within a temperature range of -65°C to 150°C and boasts a transition frequency of 4MHz. The device is RoHS compliant and supplied in a 30-unit rail/tube package.
Onsemi MJH6287G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 20A |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.801inch |
| Lead Free | Lead Free |
| Length | 0.599inch |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -100V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJH6287G to view detailed technical specifications.
No datasheet is available for this part.
