
Onsemi MJL0302AG technical specifications.
| Package/Case | TO-264-3 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Voltage (VCEO) | 260V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 180W |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJL0302AG to view detailed technical specifications.
No datasheet is available for this part.
