PNP Bipolar Power Transistor, 260V Collector-Emitter Breakdown Voltage, 15A Max Collector Current, and 200W Max Power Dissipation. Features include a 30MHz transition frequency, 60 minimum hFE, and a TO-264 package. Operating temperature range from -65°C to 150°C. This component is Lead Free and RoHS Compliant.
Onsemi MJL1302AG technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 29mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Collector Current | 15A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJL1302AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
