
PNP Bipolar Junction Transistor designed for high-power applications. Features a maximum operating voltage of 250 V and a continuous collector current of 16 A. Encased in a TO-3PBL (TO-264) package with three terminals, this single-element transistor offers a maximum operating temperature of 150°C.
Onsemi MJL21193G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJL21193G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.