Onsemi MJL21195 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -16A |
| Lead Free | Contains Lead |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJL21195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
