
Onsemi MJL3281A technical specifications.
| Package/Case | TO-264-3 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector Emitter Saturation Voltage | 3V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 60 |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJL3281A to view detailed technical specifications.
No datasheet is available for this part.
