Onsemi MJW0281AG technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 260V |
| Collector Emitter Breakdown Voltage | 260V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | -260V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJW0281AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.