
NPN Bipolar Junction Power Transistor in TO-247-3 package. Features a 450V Collector-Emitter Voltage (VCEO) and 1kV Collector Base Voltage (VCBO). Offers a maximum collector current of 30A and a continuous current rating of 20A, with a maximum power dissipation of 250W. Exhibits a minimum hFE of 14 and a transition frequency of 13MHz. Operates across a temperature range of -65°C to 150°C.
Onsemi MJW18020G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 1.15V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 13MHz |
| Height | 21.08mm |
| hFE Min | 14 |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Breakdown Voltage | 450V |
| Max Collector Current | 30A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 13MHz |
| DC Rated Voltage | 450V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJW18020G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
