The MKP1V130RL is a DIAC from Onsemi, packaged in a DO-41 case and mounted through a hole. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a DC voltage of 130V and has a maximum output current of 900mA. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Onsemi MKP1V130RL technical specifications.
| Package/Case | DO-41 |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP1V130RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.