Onsemi MKP1V160RLG technical specifications.
| Package/Case | DO-41 |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKP1V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP1V160RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
