Onsemi MKP1V240RLG technical specifications.
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP1V240RLG to view detailed technical specifications.
No datasheet is available for this part.