Onsemi MKP3V120G technical specifications.
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP3V120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
