The ML4425IS is a 28-pin industrial SOP motor driver IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 12V. The IC can withstand a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. It is available in a SOP28 package with dimensions of 7.52mm in width and 17.93mm in length.
Onsemi ML4425IS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.52 |
| Length | 17.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ML4425IS to view detailed technical specifications.
No datasheet is available for this part.