Onsemi ML4800CP technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Height | 3.42mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.9V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4800CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
