Onsemi ML4800ISX technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.9V |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4800ISX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
