Onsemi ML4812CP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ML4812 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4812CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
