Onsemi ML4821CP technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ML4821 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4821CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
