Onsemi ML4821CSX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ML4821 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4821CSX to view detailed technical specifications.
No datasheet is available for this part.