Onsemi ML4821CSX_Q technical specifications.
| Type | Power Factor Correction Controller |
| Operation Mode | CRM |
| Start-Up Supply Current | 0.6mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | Boost |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ML4821CSX_Q to view detailed technical specifications.
No datasheet is available for this part.