
Power Factor Correction and PWM Controller for Boost topology. Features CRM operation mode with a typical operating supply voltage of 13.5V and a start-up current of 0.7mA. Operates within a 0°C to 70°C temperature range. Housed in a 16-pin SOIC W (SOP) wide body surface-mount package with gull-wing leads, measuring 10.3mm x 7.5mm x 2.35mm (Max).
Onsemi ML4824CS2X_32 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CRM |
| Min Operating Supply Voltage | 12.8V |
| Typical Operating Supply Voltage | 13.5V |
| Max Operating Supply Voltage | 14.2V |
| Start-Up Supply Current | 0.7mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | Boost |
| Maximum Duty Cycle | 95(Typ)% |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi ML4824CS2X_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.