Onsemi ML4841CP technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 14.2V |
| Min Supply Voltage | 12.8V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4841CP to view detailed technical specifications.
No datasheet is available for this part.