Onsemi ML4872ES5X technical specifications.
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 4.85V |
| Switching Regulator | Yes |
| Efficiency | 90% |
| Load Regulation | 5.15V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi ML4872ES5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.