
The ML6428CS2 is a dual gain IC from Onsemi, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This device is RoHS compliant and lead free. It has two channels and is available in a rail or tube packaging format with 95 pieces per package.
Onsemi ML6428CS2 technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ML6428 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML6428CS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
