Onsemi MLD2N06CLT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 58V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 62V |
| Drain-source On Resistance-Max | 400MR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 10V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| Turn-Off Delay Time | 5ns |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MLD2N06CLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.