Onsemi MLP1N06CLG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 59V |
| Drain to Source Resistance | 750mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 10V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| Turn-Off Delay Time | 4ns |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MLP1N06CLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
