
Single Zener Diode featuring a 12V working voltage with a tight 2% tolerance. This component offers a 300mW maximum power dissipation and a low impedance of 25 Ohms. Encased in a compact SOD-323-2 package, it operates within a temperature range of -65°C to 150°C and is supplied on tape and reel. The diode is RoHS compliant and lead-free.
Onsemi MM3Z12VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 12V |
| Zener Current | 10mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z12VST1G to view detailed technical specifications.
No datasheet is available for this part.
