
13V Zener diode in a compact SOD-323-2 package, offering 200mW power dissipation with a 6% voltage tolerance. Features a minimum breakdown voltage of 12.4V and a maximum reverse leakage current of 100nA. Operates across a wide temperature range from -65°C to 150°C. Packaged in a 3000-piece tape and reel, this component is RoHS compliant and halogen-free.
Onsemi MM3Z13VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Current Rating | 5A |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Width | 1.35mm |
| Working Voltage | 13V |
| Zener Current | 10mA |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z13VT1G to view detailed technical specifications.
No datasheet is available for this part.
