
33V Zener Diode, 200mW Power Dissipation, 6% Voltage Tolerance. Features a 33V working voltage and 10mA Zener current. Packaged in SOD-323-2 (SOD323F) with SMD/SMT termination, dimensions 0.07 x 0.053 x 0.039 inches. Operates from -65°C to 150°C, with a maximum reverse leakage current of 50nA. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi MM3Z33VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.039inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Working Voltage | 33V |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z33VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
