Onsemi MM3Z36VB technical specifications.
| Height | 1mm |
| Impedance | 84R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 45nA |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z36VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.