The MM3Z36VC is a 36V Zener diode with a 5% tolerance and a maximum power dissipation of 200mW. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package type R-PDSO-F2. The diode has an impedance of 84R and a maximum reverse leakage current of 45nA. It is RoHS compliant and available in quantities of 3000 per reel.
Onsemi MM3Z36VC technical specifications.
| Height | 1mm |
| Impedance | 84R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z36VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
