The Onsemi MM3Z39VT1G is a Zener diode with a working voltage of 39V and a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum reverse current of 50nA. The diode is packaged in a SOD-323-2 package and is lead-free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MM3Z39VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Working Voltage | 39V |
| Zener Current | 10mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z39VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.