
Surface mount Zener diode with a working voltage of 3.3V and 2% voltage tolerance. Features 200mW power dissipation and a maximum forward current of 10mA. Encased in a compact SOD323F package, measuring 1.3mm x 1.7mm x 1mm. Operates across a wide temperature range from -65°C to 150°C. Packaged on a 3000-piece tape and reel.
Onsemi MM3Z3V3B technical specifications.
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 89R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V3B to view detailed technical specifications.
No datasheet is available for this part.
