
Single Zener Diode featuring a 3.3V DC rated voltage with a 3% voltage tolerance. This component offers a 95 Ohm impedance and a 200mW power dissipation. Encased in a compact SOD-323-2 package, it operates within a temperature range of -65°C to 150°C. Packaging is provided on tape and reel.
Onsemi MM3Z3V3ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 95R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 3% |
| Width | 1.35mm |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V3ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
