The Onsemi MM3Z3V6B is a surface mount zener diode with a working voltage of 3.6V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse current of 4.5uA. The diode is packaged in a R-PDSO-F2 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Onsemi MM3Z3V6B technical specifications.
| Height | 1mm |
| Impedance | 84R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 3.6V |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.