The Onsemi MM3Z3V9C is a surface mount zener diode with a zener voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 200mW and an operating temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-F2 package and is available in quantities of 3000. It is RoHS compliant and not radiation hardened.
Onsemi MM3Z3V9C technical specifications.
| Height | 1mm |
| Impedance | 84R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2.7uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
