
5.1V Zener Diode with 200mW power dissipation and 6% voltage tolerance. Features a compact SOD-323-2 plastic package measuring 1.7mm (L) x 1.25mm (W) x 0.9mm (H). Operates within a temperature range of -65°C to 150°C, with a maximum reverse leakage current of 2µA. Packaged in a 3000-piece tape and reel.
Onsemi MM3Z5V1T1G technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | ZENER |
| Height | 0.9mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Working Voltage | 5.1V |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z5V1T1G to view detailed technical specifications.
No datasheet is available for this part.
