The MM3Z68VC is a Zener diode with a Zener voltage of 68V and a tolerance of 5%. It has a maximum power dissipation of 200mW and an impedance of 226 ohms. The diode is available in a R-PDSO-F2 package and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Onsemi MM3Z68VC technical specifications.
| Impedance | 226R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z68VC to view detailed technical specifications.
No datasheet is available for this part.