Onsemi MM5Z16VMT1G technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 5mA |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z16VMT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.