Onsemi MM5Z18V technical specifications.
| Height | 0.7mm |
| Impedance | 45R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Width | 0.9mm |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.