The MM5Z24VT1 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a power dissipation of 0.2 watts and a pin count of 2. The diode is packaged in a plastic case with a height of 0.028 inch and a pin spacing of 0.047 x 0.032 inch. The MM5Z24VT1 is suitable for use in a variety of applications where a zener diode is required.
Onsemi MM5Z24VT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MM5Z24VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.