Onsemi MM5Z2V7ST1G technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| DC Rated Voltage | 2.7V |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z2V7ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
