Onsemi MM5Z3V6ST1 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z3V6ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
