
5.1V Zener Diode Voltage Regulator, 500mW Max Power Dissipation, 2% Voltage Tolerance. Features a 5.09V Zener Voltage and 10mA Zener Current. Packaged in a compact SOD-523-2 (1.3mm L x 0.9mm W x 0.7mm H) plastic case, supplied on a 3000-piece tape and reel. Operates from -65°C to 150°C with a maximum reverse leakage current of 2µA. RoHS compliant and lead-free.
Onsemi MM5Z5V1ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Working Voltage | 5.1V |
| Zener Current | 10mA |
| Zener Voltage | 5.09V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z5V1ST1G to view detailed technical specifications.
No datasheet is available for this part.
