
The Onsemi MM5Z5V1T1G is a Zener diode with a DC rated voltage of 5.1V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and a zener current of 10mA. The diode is packaged in a SOD-523-2 package with a height of 0.7mm, length of 1.3mm, and width of 0.9mm. The operating temperature range is from -65°C to 150°C. The diode is RoHS compliant and lead free.
Onsemi MM5Z5V1T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5.9% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z5V1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
